Part Details for 74123F by NXP Semiconductors
Overview of 74123F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74123F
74123F CAD Models
74123F Part Data Attributes:
|
74123F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74123F
NXP Semiconductors
IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74123F
This table gives cross-reference parts and alternative options found for 74123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74123AB | Prescaler/Multivibrator, PDIP16 | Signetics | 74123F vs 74123AB |
SN74123N-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | 74123F vs SN74123N-00 |
74123B | Prescaler/Multivibrator, PDIP16 | Signetics | 74123F vs 74123B |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, | Signetics | 74123F vs M38510/01203BEX |
54123F | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | 74123F vs 54123F |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Advanced Analog | 74123F vs M38510/01203BEX |
54123DMQB | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | 74123F vs 54123DMQB |
SN74123N | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | 74123F vs SN74123N |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | 74123F vs M38510/01203BEX |
SNC54123J | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74123F vs SNC54123J |