Part Details for M38510/05701BCA by Texas Instruments
Overview of M38510/05701BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05701BCA
M38510/05701BCA CAD Models
M38510/05701BCA Part Data Attributes
|
M38510/05701BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/05701BCA
Texas Instruments
4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/05701BCA
This table gives cross-reference parts and alternative options found for M38510/05701BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05701BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14006BCLD | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BCLD |
M38510/05703BCX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05703BCX |
CD4006BE | CMOS 18-Stage Static Shift Register 14-PDIP -55 to 125 | Texas Instruments | M38510/05701BCA vs CD4006BE |
MC14006BCL | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/05701BCA vs MC14006BCL |
HEF4006BDB | IC 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, Shift Register | NXP Semiconductors | M38510/05701BCA vs HEF4006BDB |
CD4006BFMSH | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | M38510/05701BCA vs CD4006BFMSH |
M38510/05702BCX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05702BCX |
MC14006BAL | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BAL |
MC14006BCL | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BCL |
5962-3805701BCX | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05701BCA vs 5962-3805701BCX |