Part Details for M38510/10104SGA by Defense Logistics Agency
Overview of M38510/10104SGA by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/10104SGA
M38510/10104SGA CAD Models
M38510/10104SGA Part Data Attributes
|
M38510/10104SGA
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/10104SGA
Defense Logistics Agency
Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10104SGA
This table gives cross-reference parts and alternative options found for M38510/10104SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10104SGA vs M38510/10104BGX |
M38510/10104SGC | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10104SGA vs M38510/10104SGC |
M38510/10104SGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10104SGA vs M38510/10104SGX |
LM108AT | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | M38510/10104SGA vs LM108AT |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | e2v technologies | M38510/10104SGA vs M38510/10104BGX |
LM108T | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | M38510/10104SGA vs LM108T |
M38510/10104BGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10104SGA vs M38510/10104BGA |
M38510/10104SGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/10104SGA vs M38510/10104SGA |
LM308AT | OP-AMP, 750uV OFFSET-MAX, MBCY8 | Philips Semiconductors | M38510/10104SGA vs LM308AT |
M38510/10104SGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10104SGA vs M38510/10104SGX |