Part Details for M38510/10106BEC by Raytheon Semiconductor
Overview of M38510/10106BEC by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10106BEC
M38510/10106BEC CAD Models
M38510/10106BEC Part Data Attributes
|
M38510/10106BEC
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/10106BEC
Raytheon Semiconductor
Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T16 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.05 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Gain-Min | 80000 |
Alternate Parts for M38510/10106BEC
This table gives cross-reference parts and alternative options found for M38510/10106BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10106BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10106BEA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Operational Amplifier | Analog Devices Inc | M38510/10106BEC vs JM38510/10106BEA |
JM38510/10106BEB | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, | Precision Monolithics Inc | M38510/10106BEC vs JM38510/10106BEB |
M38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | M38510/10106BEC vs M38510/10106BEA |
5962-3810106BEX | DUAL OP-AMP, 1000 uV OFFSET-MAX, DIP16 | Texas Instruments | M38510/10106BEC vs 5962-3810106BEX |
M38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | M38510/10106BEC vs M38510/10106BEA |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | M38510/10106BEC vs M38510/10105BEA |
5962-3810106BEX | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, DIP16, 0.250 X 0.375 INCH, DIP-16, Operational Amplifier | Linear Technology | M38510/10106BEC vs 5962-3810106BEX |
M38510/10105BEX | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Minco Technology Labs LLC | M38510/10106BEC vs M38510/10105BEX |
M38510/10106BEB | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | M38510/10106BEC vs M38510/10106BEB |
M38510/10106BEX | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Micross Components | M38510/10106BEC vs M38510/10106BEX |