Part Details for M38510/10304BCA by Precision Monolithics Inc
Overview of M38510/10304BCA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10304BCA
M38510/10304BCA CAD Models
M38510/10304BCA Part Data Attributes
|
M38510/10304BCA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/10304BCA
Precision Monolithics Inc
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/10304BCA
This table gives cross-reference parts and alternative options found for M38510/10304BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/10304BCA vs M38510/10304BCX |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | M38510/10304BCA vs LM111F |
5962-3810304BCX | COMPARATOR, 4000 uV OFFSET-MAX, CDIP14 | Texas Instruments | M38510/10304BCA vs 5962-3810304BCX |
LM111DB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | M38510/10304BCA vs LM111DB |
LM111D/883 | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, HERMETIC SEALED, DIP-14 | AMD | M38510/10304BCA vs LM111D/883 |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/10304BCA vs M38510/10304BCX |
LM211J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | M38510/10304BCA vs LM211J |
LM111D | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | M38510/10304BCA vs LM111D |
M38510/10304BCB | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/10304BCA vs M38510/10304BCB |
LM211J | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/10304BCA vs LM211J |