Part Details for M38510/10405BEA by Texas Instruments
Overview of M38510/10405BEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/10405BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/10405BEA-ND
|
DigiKey | IC DRIVER 2/0 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/10405BEA
M38510/10405BEA CAD Models
M38510/10405BEA Part Data Attributes:
|
M38510/10405BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/10405BEA
Texas Instruments
Dual Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.6 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 40 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Receive Delay-Max | 30 ns | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns |
Alternate Parts for M38510/10405BEA
This table gives cross-reference parts and alternative options found for M38510/10405BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10405BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | M38510/10405BEA vs SN55114N |
M38510/10403BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10405BEA vs M38510/10403BEX |
M38510/10405BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10405BEA vs M38510/10405BEX |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEA vs M38510/10403BEA |
M38510/10405BEX | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/10405BEA vs M38510/10405BEX |
DS75114N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | M38510/10405BEA vs DS75114N |
5962-8874401EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEA vs 5962-8874401EA |
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/10405BEA vs DS75114N |
DS55114J | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/10405BEA vs DS55114J |
SNJ55113J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | M38510/10405BEA vs SNJ55113J |