Part Details for JM38510/10403BEA by Texas Instruments
Overview of JM38510/10403BEA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/10403BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/10403BEA-ND
|
DigiKey | IC DRIVER 2/0 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 38510/10403BEA | 115 |
|
$15.7950 / $17.1113 | Buy Now |
|
Quest Components | 38510/10403BEA | 1 |
|
$24.0000 | Buy Now |
|
Quest Components | 38510/10403BEA | 4 |
|
$26.3250 | Buy Now |
|
Ameya Holding Limited | 1948 |
|
RFQ |
Part Details for JM38510/10403BEA
JM38510/10403BEA CAD Models
JM38510/10403BEA Part Data Attributes:
|
JM38510/10403BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10403BEA
Texas Instruments
Dual Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for JM38510/10403BEA
This table gives cross-reference parts and alternative options found for JM38510/10403BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10403BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10403BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10403BEA vs M38510/10403BEX |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs M38510/10403BEA |
5962-8874401EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/10403BEA vs 5962-8874401EX |
M38510/10405BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10403BEA vs M38510/10405BEX |
DS75114N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | JM38510/10403BEA vs DS75114N |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | JM38510/10403BEA vs SN55114N |
M38510/10405BEX | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | JM38510/10403BEA vs M38510/10405BEX |
M38510/10405BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs M38510/10405BEA |
JM38510/10403BEA | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 | National Semiconductor Corporation | JM38510/10403BEA vs JM38510/10403BEA |
JM38510/10405BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs JM38510/10405BEA |