Part Details for M38510/10505BEA by Harris Semiconductor
Overview of M38510/10505BEA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M38510/10505BEA
M38510/10505BEA CAD Models
M38510/10505BEA Part Data Attributes:
|
M38510/10505BEA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/10505BEA
Harris Semiconductor
DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10505BEA
This table gives cross-reference parts and alternative options found for M38510/10505BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10505BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5044CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10505BEA vs IH5044CJE |
IH5144MJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | M38510/10505BEA vs IH5144MJE |
8100613EA | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/10505BEA vs 8100613EA |
HI1-5044-7 | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10505BEA vs HI1-5044-7 |
8100613EA | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | M38510/10505BEA vs 8100613EA |
IH5044MJE/883B | DPST, 1 Func, CMOS, CDIP16 | Harris Semiconductor | M38510/10505BEA vs IH5044MJE/883B |
8100605EA | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/10505BEA vs 8100605EA |
HI1-5044-5 | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10505BEA vs HI1-5044-5 |
IH5044CPE | DPST, 1 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | M38510/10505BEA vs IH5044CPE |
HI3-5044-5 | 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | M38510/10505BEA vs HI3-5044-5 |