Part Details for M38510/10701SXA by Texas Instruments
Overview of M38510/10701SXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/10701SXA
M38510/10701SXA CAD Models
M38510/10701SXA Part Data Attributes:
|
M38510/10701SXA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10701SXA
Texas Instruments
5V FIXED POSITIVE REGULATOR, MBCY3, CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/10701SXA
This table gives cross-reference parts and alternative options found for M38510/10701SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10701SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA109HMQB | Fixed Positive Standard Regulator, 5VBIPolar, CAN, TO-39, 3 PIN | Fairchild Semiconductor Corporation | M38510/10701SXA vs UA109HMQB |
JM38510/10701BXA | 5.05V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, 3 PIN | Texas Instruments | M38510/10701SXA vs JM38510/10701BXA |
LM109H/883B | 5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | M38510/10701SXA vs LM109H/883B |
LM309H | 1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125 | Texas Instruments | M38510/10701SXA vs LM309H |
LM109H/883 | Military Grade 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150 | Texas Instruments | M38510/10701SXA vs LM109H/883 |
LM109H/883 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10701SXA vs LM109H/883 |
M38510/10701BXA | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corp (RETIRED) | M38510/10701SXA vs M38510/10701BXA |
LM109H/NOPB | IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10701SXA vs LM109H/NOPB |
LM309H/NOPB | 1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125 | Texas Instruments | M38510/10701SXA vs LM309H/NOPB |
SG309T | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/10701SXA vs SG309T |