Part Details for M38510/10703BXX by Linfinity Microelectronics
Overview of M38510/10703BXX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10703BXX
M38510/10703BXX CAD Models
M38510/10703BXX Part Data Attributes
|
M38510/10703BXX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/10703BXX
Linfinity Microelectronics
Fixed Positive Standard Regulator, MBCY3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10703BXX
This table gives cross-reference parts and alternative options found for M38510/10703BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10703BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140H-12-883BR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXX vs LM140H-12-883BR1 |
LM140H-12-883BR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXX vs LM140H-12-883BR1 |
JL140-12BXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | M38510/10703BXX vs JL140-12BXA |
LM140MAH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXX vs LM140MAH-12 |
SG7812T/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/10703BXX vs SG7812T/883B |
SG7812AT | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/10703BXX vs SG7812AT |
IP78M12H-883B | Fixed Positive Standard Regulator, 12VMBCY3, | TT Electronics Resistors | M38510/10703BXX vs IP78M12H-883B |
LM140H-12-883B | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXX vs LM140H-12-883B |
IP78M12AHR1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXX vs IP78M12AHR1 |
LM78M12H | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXX vs LM78M12H |