Part Details for M38510/10901SPX by NXP Semiconductors
Overview of M38510/10901SPX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10901SPX
M38510/10901SPX CAD Models
M38510/10901SPX Part Data Attributes
|
M38510/10901SPX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/10901SPX
NXP Semiconductors
IC SQUARE; PULSE; RECTANGULAR, TIMER, DIP8, 0.250 X 0.375 INCH, DIP-8, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | R-XDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10901SPX
This table gives cross-reference parts and alternative options found for M38510/10901SPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10901SPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | M38510/10901SPX vs KA555 |
LM555CJ | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10901SPX vs LM555CJ |
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | M38510/10901SPX vs CA0555E |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | M38510/10901SPX vs TLC551CP |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | M38510/10901SPX vs KA555I |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M38510/10901SPX vs SA555 |
LMC555ENG | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | M38510/10901SPX vs LMC555ENG |
TS3V555IN | PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | M38510/10901SPX vs TS3V555IN |
NE555CN | 1 Func, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | M38510/10901SPX vs NE555CN |
LM555CN | Single Timer, 3000-TUBE | onsemi | M38510/10901SPX vs LM555CN |