Part Details for M38510/11001SCA by Texas Instruments
Overview of M38510/11001SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11001SCA
M38510/11001SCA CAD Models
M38510/11001SCA Part Data Attributes
|
M38510/11001SCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/11001SCA
Texas Instruments
QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Slew Rate-Min | 0.2 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/11001SCA
This table gives cross-reference parts and alternative options found for M38510/11001SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11001SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL148SCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11001SCA vs JL148SCA |
JM38510/11001BCA | Military-grade, quad, 36-V, 1-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | M38510/11001SCA vs JM38510/11001BCA |
LM148J/883B | OP-AMP | Freescale Semiconductor | M38510/11001SCA vs LM148J/883B |
LM148J | Operational Amplifier, | Fairchild Semiconductor Corporation | M38510/11001SCA vs LM148J |
JM38510/11001SCA | Space-grade, quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | M38510/11001SCA vs JM38510/11001SCA |
M38510/11001BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11001SCA vs M38510/11001BCX |
LM148JB | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | M38510/11001SCA vs LM148JB |
LM148J | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11001SCA vs LM148J |
JM38510/11001BCA | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Rochester Electronics LLC | M38510/11001SCA vs JM38510/11001BCA |
LM148J | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | M38510/11001SCA vs LM148J |