There are no models available for this part yet.
Overview of M38510/11005SDX by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/11005SDX by Intersil Corporation
Part Data Attributes for M38510/11005SDX by Intersil Corporation
M38510/11005SDX
Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
76 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-CDFP-F14
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.1 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
50000
|
Want to compare parts?
-
M38510/11005SDXIntersil CorporationQUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14VS
-
Alternate Parts for M38510/11005SDX
This table gives cross-reference parts and alternative options found for M38510/11005SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11005SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11005SDX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11005SDX vs M38510/11005SDX |
LM124W | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | M38510/11005SDX vs LM124W |
5962-3811005BDX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Operational Amplifier | NXP Semiconductors | M38510/11005SDX vs 5962-3811005BDX |
7704301DA | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | M38510/11005SDX vs 7704301DA |
LM124AWRQML | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11005SDX vs LM124AWRQML |
M38510/11006BDX | QUAD OP-AMP, 4000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11005SDX vs M38510/11006BDX |
5962R9950401QDX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/11005SDX vs 5962R9950401QDX |
JM38510/11006BDA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/11005SDX vs JM38510/11006BDA |
LM124AWRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/11005SDX vs LM124AWRQML |
LM124W/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | Texas Instruments | M38510/11005SDX vs LM124W/883 |