Part Details for M38510/11005SDX by NXP Semiconductors
Overview of M38510/11005SDX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11005SDX
M38510/11005SDX CAD Models
M38510/11005SDX Part Data Attributes
|
M38510/11005SDX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/11005SDX
NXP Semiconductors
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDFP-F14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/11005SDX
This table gives cross-reference parts and alternative options found for M38510/11005SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11005SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11005SDX | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | M38510/11005SDX vs M38510/11005SDX |
LM124AWRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/11005SDX vs LM124AWRQML |
M38510/11005SDX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11005SDX vs M38510/11005SDX |
LM124W/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | Texas Instruments | M38510/11005SDX vs LM124W/883 |
JM38510/11006SDA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/11005SDX vs JM38510/11006SDA |
LM124W | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | M38510/11005SDX vs LM124W |
5962R9950401VDA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11005SDX vs 5962R9950401VDA |
JM38510/11006SDA | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | National Semiconductor Corporation | M38510/11005SDX vs JM38510/11006SDA |
5962R9950401VDA | Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | M38510/11005SDX vs 5962R9950401VDA |
5962R9950401VDX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/11005SDX vs 5962R9950401VDX |