Part Details for M38510/11106BIX by Intersil Corporation
Overview of M38510/11106BIX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for M38510/11106BIX
M38510/11106BIX CAD Models
M38510/11106BIX Part Data Attributes
|
M38510/11106BIX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/11106BIX
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BCY10, METAL CAN, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-XBCY-X10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11106BIX
This table gives cross-reference parts and alternative options found for M38510/11106BIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11106BIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11106BIA | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Vishay Siliconix | M38510/11106BIX vs JM38510/11106BIA |
DG188AA/883B | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | M38510/11106BIX vs DG188AA/883B |
JM38510/11106BIC | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Harris Semiconductor | M38510/11106BIX vs JM38510/11106BIC |
JM38510/11106BIC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | M38510/11106BIX vs JM38510/11106BIC |
M38510/11106BIA | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | M38510/11106BIX vs M38510/11106BIA |
M38510/11106BIX | SPDT, 1 Func, 1 Channel, METAL CAN, 10 PIN | Harris Semiconductor | M38510/11106BIX vs M38510/11106BIX |
M38510/11106BIA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN, 10 PIN | Intersil Corporation | M38510/11106BIX vs M38510/11106BIA |
DG188BA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 | Intersil Corporation | M38510/11106BIX vs DG188BA |
DG187AA/883B | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | M38510/11106BIX vs DG187AA/883B |
DG188AA | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 | Rochester Electronics LLC | M38510/11106BIX vs DG188AA |