Part Details for M38510/11506BYA by Microchip Technology Inc
Overview of M38510/11506BYA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for M38510/11506BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/11506BYA
|
Avnet Americas | Linear Regulator Negative -12V 1.5A 3-Pin TO T/R - Bulk (Alt: M38510/11506BYA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M38510/11506BYA
|
Avnet Americas | Linear Regulator Negative -12V 1.5A 3-Pin TO T/R - Bulk (Alt: M38510/11506BYA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M38510/11506BYA
|
Avnet Americas | Linear Regulator Negative -12V 1.5A 3-Pin TO T/R - Bulk (Alt: M38510/11506BYA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 336 |
|
RFQ |
Part Details for M38510/11506BYA
M38510/11506BYA CAD Models
M38510/11506BYA Part Data Attributes
|
M38510/11506BYA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/11506BYA
Microchip Technology Inc
Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/11506BYA
This table gives cross-reference parts and alternative options found for M38510/11506BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11506BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11506BYA vs M38510/11506BYX |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | M38510/11506BYA vs M38510/11506BYA |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11506BYA vs M38510/11506BYA |
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Harris Semiconductor | M38510/11506BYA vs M38510/11506BYX |