Part Details for M38510/11704BXA by Texas Instruments
Overview of M38510/11704BXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/11704BXA
M38510/11704BXA CAD Models
M38510/11704BXA Part Data Attributes
|
M38510/11704BXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/11704BXA
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11704BXA
This table gives cross-reference parts and alternative options found for M38510/11704BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11704BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC117AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | M38510/11704BXA vs UC117AK/883BC |
LM117K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11704BXA vs LM117K-883B |
LM117KRQMLV | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11704BXA vs LM117KRQMLV |
IP117AK | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11704BXA vs IP117AK |
M38510/11704BXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/11704BXA vs M38510/11704BXX |
LM117KSTEEL/883C | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11704BXA vs LM117KSTEEL/883C |
IP117AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11704BXA vs IP117AK-BSS2 |
LM117KSTEEL/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/11704BXA vs LM117KSTEEL/883C |
LM117K-BSS2 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | M38510/11704BXA vs LM117K-BSS2 |
SGR117AK | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | M38510/11704BXA vs SGR117AK |