Part Details for M38510/11704BYA by Linear Technology
Overview of M38510/11704BYA by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11704BYA
M38510/11704BYA CAD Models
M38510/11704BYA Part Data Attributes
|
M38510/11704BYA
Linear Technology
Buy Now
|
Compare Parts:
M38510/11704BYA
Linear Technology
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11704BYA
This table gives cross-reference parts and alternative options found for M38510/11704BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11704BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | M38510/11704BYA vs M38510/11704BYX |
SG117K-JAN | Adjustable Positive Standard Regulator, 1.25V Min, MBFM2 | Microchip Technology Inc | M38510/11704BYA vs SG117K-JAN |
M38510/11704SYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Analog Devices Inc | M38510/11704BYA vs M38510/11704SYX |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11704BYA vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYA vs 5962-3811704BYX |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11704BYA vs M38510/11704BYA |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | M38510/11704BYA vs M38510/11704BYA |
M38510/11704BYC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYA vs M38510/11704BYC |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYA vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corporation | M38510/11704BYA vs 5962-3811704BYX |