Part Details for M38510/11704BYC by Unitrode Corporation
Overview of M38510/11704BYC by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/11704BYC
M38510/11704BYC CAD Models
M38510/11704BYC Part Data Attributes
|
M38510/11704BYC
Unitrode Corporation
Buy Now
|
Compare Parts:
M38510/11704BYC
Unitrode Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11704BYC
This table gives cross-reference parts and alternative options found for M38510/11704BYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11704BYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | M38510/11704BYC vs M38510/11704BYX |
SG117K-JAN | Adjustable Positive Standard Regulator, 1.25V Min, MBFM2 | Microchip Technology Inc | M38510/11704BYC vs SG117K-JAN |
M38510/11704SYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Analog Devices Inc | M38510/11704BYC vs M38510/11704SYX |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11704BYC vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYC vs 5962-3811704BYX |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11704BYC vs M38510/11704BYA |
M38510/11704BYA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Micross Components | M38510/11704BYC vs M38510/11704BYA |
M38510/11704BYC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYC vs M38510/11704BYC |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11704BYC vs M38510/11704BYX |
5962-3811704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corporation | M38510/11704BYC vs 5962-3811704BYX |