Part Details for M38510/12302BEX by Intersil Corporation
Overview of M38510/12302BEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/12302BEX
M38510/12302BEX CAD Models
M38510/12302BEX Part Data Attributes:
|
M38510/12302BEX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/12302BEX
Intersil Corporation
QUAD 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/12302BEX
This table gives cross-reference parts and alternative options found for M38510/12302BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12302BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12302BEX | SPST, 4 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/12302BEX vs M38510/12302BEX |
HI1-201-4 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/12302BEX vs HI1-201-4 |
7705302EX | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/12302BEX vs 7705302EX |
7705302EA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/12302BEX vs 7705302EA |
HI1-201-2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | M38510/12302BEX vs HI1-201-2 |
HI1-201/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/12302BEX vs HI1-201/883 |
7705302EX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/12302BEX vs 7705302EX |
JM38510/12302BEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Rochester Electronics LLC | M38510/12302BEX vs JM38510/12302BEA |
HI1-201-2 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/12302BEX vs HI1-201-2 |
DG201ACJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | M38510/12302BEX vs DG201ACJ |