Part Details for M38510/12501BGA by Linear Technology
Overview of M38510/12501BGA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12501BGA
M38510/12501BGA CAD Models
M38510/12501BGA Part Data Attributes:
|
M38510/12501BGA
Linear Technology
Buy Now
|
Compare Parts:
M38510/12501BGA
Linear Technology
IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/12501BGA
This table gives cross-reference parts and alternative options found for M38510/12501BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12501BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801GX | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN | Texas Instruments | M38510/12501BGA vs 5962-8760801GX |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | M38510/12501BGA vs LF198H |
LF198H-SMD | SAMPLE AND HOLD AMPLIFIER, 10us ACQUISITION TIME, MBCY8 | Texas Instruments | M38510/12501BGA vs LF198H-SMD |
LF198H/883 | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501BGA vs LF198H/883 |
JM38510/12501BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | Linear Technology | M38510/12501BGA vs JM38510/12501BGA |
LF198H/883 | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | M38510/12501BGA vs LF198H/883 |
M38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | Analog Devices Inc | M38510/12501BGA vs M38510/12501SGA |
LF198AH/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | M38510/12501BGA vs LF198AH/NOPB |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501BGA vs LF298H |
JL198SGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | M38510/12501BGA vs JL198SGA |