Part Details for M38510/12501SGX by Motorola Mobility LLC
Overview of M38510/12501SGX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/12501SGX
M38510/12501SGX CAD Models
M38510/12501SGX Part Data Attributes
|
M38510/12501SGX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/12501SGX
Motorola Mobility LLC
SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/12501SGX
This table gives cross-reference parts and alternative options found for M38510/12501SGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12501SGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801GX | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN | Texas Instruments | M38510/12501SGX vs 5962-8760801GX |
M38510/12501SGX | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, MBCY8 | Texas Instruments | M38510/12501SGX vs M38510/12501SGX |
LF198AH | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | M38510/12501SGX vs LF198AH |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | M38510/12501SGX vs LF198H |
LF298H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | M38510/12501SGX vs LF298H |
LF198HMB | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | M38510/12501SGX vs LF198HMB |
LF398H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | M38510/12501SGX vs LF398H |
JM38510/12501BG | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501SGX vs JM38510/12501BG |
LF398H/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | Texas Instruments | M38510/12501SGX vs LF398H/NOPB |
JM38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | National Semiconductor Corporation | M38510/12501SGX vs JM38510/12501SGA |