Part Details for M38510/13101BPX by QP Semiconductor
Overview of M38510/13101BPX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/13101BPX
M38510/13101BPX CAD Models
M38510/13101BPX Part Data Attributes:
|
M38510/13101BPX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/13101BPX
QP Semiconductor
Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/13101BPX
This table gives cross-reference parts and alternative options found for M38510/13101BPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/13101BPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/13101BPA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | M38510/13101BPX vs M38510/13101BPA |
SE5534FE | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | NXP Semiconductors | M38510/13101BPX vs SE5534FE |
SE5534N | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | Signetics | M38510/13101BPX vs SE5534N |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | M38510/13101BPX vs M38510/13101BPX |
M38510/13101BPC | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | M38510/13101BPX vs M38510/13101BPC |
5534/BPA | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | NXP Semiconductors | M38510/13101BPX vs 5534/BPA |
SE5534N | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | M38510/13101BPX vs SE5534N |
NE5534FE | IC OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, Operational Amplifier | NXP Semiconductors | M38510/13101BPX vs NE5534FE |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/13101BPX vs M38510/13101BPX |
NE5534AFE | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | NXP Semiconductors | M38510/13101BPX vs NE5534AFE |