| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/13101BPC | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8 | SE5534N vs M38510/13101BPC |
| M38510/13101BPX | Teledyne HiRel | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8 | SE5534N vs M38510/13101BPX |
| M38510/13101BPA | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8 | SE5534N vs M38510/13101BPA |
| 5534/BPA | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 | SE5534N vs 5534/BPA |
| SE5534N | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | SE5534N vs SE5534N |
| NJM5534D | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 | SE5534N vs NJM5534D |
| M38510/13101BPX | QP Semiconductor | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8 | SE5534N vs M38510/13101BPX |
| NE5534AFE | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | SE5534N vs NE5534AFE |
| NE5534AN | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | SE5534N vs NE5534AN |
| SE5534N | Philips Semiconductors | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | SE5534N vs SE5534N |
Part Details for SE5534N by Signetics
Results Overview of SE5534N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE5534N Information
SE5534N by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SE5534N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP Tube | 2 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 1 |
|
$6.0000 | Buy Now |
US Tariff Estimator: SE5534N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE5534N Part Data Attributes
|
|
SE5534N
Signetics
Buy Now
Datasheet
|
Compare Parts:
SE5534N
Signetics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 0.8 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes (Avcl>=3) | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.78 Mm | |
| Low-Offset | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.45 Mm | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 25000 | |
| Width | 7.62 Mm |
Alternate Parts for SE5534N
This table gives cross-reference parts and alternative options found for SE5534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.