Logic
M38510/16304BEX
Description: Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, 0.25 X 0.875 INCH, DIP-16

Overview of M38510/16304BEX by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/16304BEX by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/16304BEX by Lansdale Semiconductor Inc

M38510/16304BEX
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
TTL/H/L
JESD-30 Code
R-XDIP-T16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/16304BEX
    Lansdale Semiconductor Inc
    Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, 0.25 X 0.875 INCH, DIP-16
    VS

Alternate Parts for M38510/16304BEX

This table gives cross-reference parts and alternative options found for M38510/16304BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/16304BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74368AN3 6-bit buffers and line drivers 16-PDIP 0 to 70 Texas Instruments M38510/16304BEX vs SN74368AN3
M38510/16304BEX TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments M38510/16304BEX vs M38510/16304BEX
M38510/16304BEX IC TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16, Bus Driver/Transceiver NXP Semiconductors M38510/16304BEX vs M38510/16304BEX
SN74368AN-10 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments M38510/16304BEX vs SN74368AN-10
M38510/16304BEA IC TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16, Bus Driver/Transceiver NXP Semiconductors M38510/16304BEX vs M38510/16304BEA
SNJ54368AJ-00 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments M38510/16304BEX vs SNJ54368AJ-00
SN54368AJ-00 TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments M38510/16304BEX vs SN54368AJ-00
JM38510/16304BEA Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments M38510/16304BEX vs JM38510/16304BEA
Part Number Description Manufacturer Compare
SN54368AW-00 TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments M38510/16304BEX vs SN54368AW-00
5962-9687804QEX TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/16304BEX vs 5962-9687804QEX
M38510/16304BEB Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency M38510/16304BEX vs M38510/16304BEB
5962-9687804QFX TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/16304BEX vs 5962-9687804QFX
M38510/16304BEX TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments M38510/16304BEX vs M38510/16304BEX
JM38510/16304BEA Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments M38510/16304BEX vs JM38510/16304BEA
SN74368AN-10 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments M38510/16304BEX vs SN74368AN-10
M38510/16304BEA IC TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16, Bus Driver/Transceiver NXP Semiconductors M38510/16304BEX vs M38510/16304BEA
SNJ54368AJ-00 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments M38510/16304BEX vs SNJ54368AJ-00
SN54368AJ-00 TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments M38510/16304BEX vs SN54368AJ-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/16304BEX by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/16304BEX by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of M38510/16304BEX would you like to use for your alert(s)?
  • Please alert me when M38510/16304BEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/16304BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/16304BEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/16304BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/16304BEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/16304BEX by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: