Logic
M38510/17204BCC
SRI International Sarnoff
Description: XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14

Overview of M38510/17204BCC by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/17204BCC by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/17204BCC by SRI International Sarnoff

M38510/17204BCC
SRI International Sarnoff
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
XNOR GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
0.35 ns
Propagation Delay (tpd)
350 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. M38510/17204BCC
    SRI International Sarnoff
    XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510/17204BCC

This table gives cross-reference parts and alternative options found for M38510/17204BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/17204BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4077BFMSR XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M38510/17204BCC vs CD4077BFMSR
M38510R17204BCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510/17204BCC vs M38510R17204BCX
M38510/17204BCX IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors M38510/17204BCC vs M38510/17204BCX
HCC4077BF 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics M38510/17204BCC vs HCC4077BF
HCF4077BEY 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics M38510/17204BCC vs HCF4077BEY
HEF4077BDF IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, SOT-73, CERDIP-14, Gate NXP Semiconductors M38510/17204BCC vs HEF4077BDF
M38510/17204BCA XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510/17204BCC vs M38510/17204BCA
5962R9661102VCC XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation M38510/17204BCC vs 5962R9661102VCC
CD4077BFMSH XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M38510/17204BCC vs CD4077BFMSH
CD4077BEE4 CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 Texas Instruments M38510/17204BCC vs CD4077BEE4
Part Number Description Manufacturer Compare
933334260652 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors M38510/17204BCC vs 933334260652
HEF4077BPB IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate NXP Semiconductors M38510/17204BCC vs HEF4077BPB
CD4077BEE4 CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 Texas Instruments M38510/17204BCC vs CD4077BEE4
5962R9661102VCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation M38510/17204BCC vs 5962R9661102VCX
HCF4077BEY 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics M38510/17204BCC vs HCF4077BEY
M38510R17204BCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510/17204BCC vs M38510R17204BCX
HCC4077BF 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics M38510/17204BCC vs HCC4077BF
5962R9661102VCC XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation M38510/17204BCC vs 5962R9661102VCC
CD4077BFMSR XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M38510/17204BCC vs CD4077BFMSR
5962R9661104VCC XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510/17204BCC vs 5962R9661104VCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/17204BCC by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/17204BCC by SRI International Sarnoff

Select Manufacturer
Which Manufacturer of M38510/17204BCC would you like to use for your alert(s)?
  • Please alert me when M38510/17204BCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/17204BCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/17204BCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/17204BCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/17204BCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/17204BCC by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: