Part Details for M38510/23114BYB by SRI International Sarnoff
Overview of M38510/23114BYB by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/23114BYB
M38510/23114BYB CAD Models
M38510/23114BYB Part Data Attributes
|
M38510/23114BYB
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/23114BYB
SRI International Sarnoff
Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | LCC | |
Package Description | 0.400 X 0.400 INCH, LCC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-XQCC-N24 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/23114BYB
This table gives cross-reference parts and alternative options found for M38510/23114BYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23114BYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23114BYX | Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | M38510/23114BYB vs M38510/23114BYX |
M38510/23114BYA | Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | M38510/23114BYB vs M38510/23114BYA |