Part Details for M38510/28902BXX by QP Semiconductor
Overview of M38510/28902BXX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/28902BXX
M38510/28902BXX CAD Models
M38510/28902BXX Part Data Attributes
|
M38510/28902BXX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/28902BXX
QP Semiconductor
Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.50 INCH, FP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDFP-F18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.8105 mm |
Alternate Parts for M38510/28902BXX
This table gives cross-reference parts and alternative options found for M38510/28902BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/28902BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/28902BYA | Standard SRAM, 1KX4, 35ns, CMOS, FP-18 | QP Semiconductor | M38510/28902BXX vs M38510/28902BYA |
M38510/28904BYA | Standard SRAM, 1KX4, 55ns, CMOS, FP-18 | QP Semiconductor | M38510/28902BXX vs M38510/28904BYA |
M38510/28904BXX | Standard SRAM, 1KX4, 55ns, CMOS, 0.25 X 0.50 INCH, FP-18 | QP Semiconductor | M38510/28902BXX vs M38510/28904BXX |
M38510/28904BXA | Standard SRAM, 1KX4, 55ns, CMOS, 0.25 X 0.50 INCH, FP-18 | QP Semiconductor | M38510/28902BXX vs M38510/28904BXA |