Part Details for M38510/28903BYA by SRI International Sarnoff
Overview of M38510/28903BYA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/28903BYA
M38510/28903BYA CAD Models
M38510/28903BYA Part Data Attributes:
|
M38510/28903BYA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/28903BYA
SRI International Sarnoff
Standard SRAM, 4KX1, 55ns, CMOS, FP-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | FP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XDFP-F18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/28903BYA
This table gives cross-reference parts and alternative options found for M38510/28903BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/28903BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/28903BYX | Standard SRAM, 4KX1, 55ns, CMOS, FP-18 | Cypress Semiconductor | M38510/28903BYA vs M38510/28903BYX |
M38510/28903BYA | Standard SRAM, 4KX1, 55ns, CMOS, FP-18 | Cypress Semiconductor | M38510/28903BYA vs M38510/28903BYA |
M38510/28903BYX | Standard SRAM, 4KX1, 55ns, CMOS, FP-18 | SRI International Sarnoff | M38510/28903BYA vs M38510/28903BYX |