Part Details for JM38510/31402B2A by Motorola Mobility LLC
Overview of JM38510/31402B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for JM38510/31402B2A
JM38510/31402B2A CAD Models
JM38510/31402B2A Part Data Attributes:
|
JM38510/31402B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/31402B2A
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/31402B2A
This table gives cross-reference parts and alternative options found for JM38510/31402B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31402B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76042012A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31402B2A vs 76042012A |
SNJ54LS221FK | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/31402B2A vs SNJ54LS221FK |
JM38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/31402B2A vs JM38510/31402B2A |
54LS221M/B2AJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/31402B2A vs 54LS221M/B2AJC |
M38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/31402B2A vs M38510/31402B2A |
JM38510/31402B2A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31402B2A vs JM38510/31402B2A |
54LS221M/B2AJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31402B2A vs 54LS221M/B2AJC |
76042012A | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/31402B2A vs 76042012A |
54LS221/B2AJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/31402B2A vs 54LS221/B2AJC |
M38510/31402B2X | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/31402B2A vs M38510/31402B2X |