There are no models available for this part yet.
Overview of M38510/31602B2A by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/31602B2A by QP Semiconductor
Part Data Attributes for M38510/31602B2A by QP Semiconductor
M38510/31602B2A
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
R-S LATCH
|
Number of Bits
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Trigger Type
|
NEGATIVE EDGE
|
Want to compare parts?
-
M38510/31602B2AQP SemiconductorR-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20VS
-
Alternate Parts for M38510/31602B2A
This table gives cross-reference parts and alternative options found for M38510/31602B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31602B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS279/B2AJC | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31602B2A vs 54LS279/B2AJC |
76018012X | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31602B2A vs 76018012X |
M38510/31602B2A | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31602B2A vs M38510/31602B2A |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/31602B2A vs M38510/31602B2X |
M38510/31602B2A | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31602B2A vs M38510/31602B2A |
M38510/31602B2X | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31602B2A vs M38510/31602B2X |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/31602B2A vs M38510/31602B2X |
JM38510/31602B2A | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31602B2A vs JM38510/31602B2A |
76018012A | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20 | Motorola Semiconductor Products | M38510/31602B2A vs 76018012A |
SN54LS279AFK | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31602B2A vs SN54LS279AFK |