Filter Your Search
1 - 10 of 10 results
|
JM38510/31602B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 42 ns | 4 | 2 | YES | QCCN | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/31602B2A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/31602B2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 ns | 4 | 2 | YES | QCCN | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/31602B2A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/31602B2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/31602B2A
Teledyne e2v
|
Check for Price | Active | 5 V | 42 ns | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
M38510/31602B2A
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 ns | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||
|
M38510/31602B2A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 42 ns | 42 ns | 1 | 2 | YES | QCCN | NEGATIVE EDGE | LS | R-S LATCH | TTL | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||
|
JM38510/31602B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 42 ns | 4 | 2 | YES | QCCN | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/31602B2A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 42 ns | 4 | 1 | YES | QCCN | R-S LATCH | TTL | 4 mA | 5 V | 7 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown |