Part Details for M38510/31901BFA by Lansdale Semiconductor Inc
Overview of M38510/31901BFA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31901BFA
M38510/31901BFA CAD Models
M38510/31901BFA Part Data Attributes
|
M38510/31901BFA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31901BFA
Lansdale Semiconductor Inc
Memory Circuit, 4X4, CMOS, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Memory Density | 16 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4X4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/31901BFA
This table gives cross-reference parts and alternative options found for M38510/31901BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31901BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31901BFA | SPECIALTY MEMORY CIRCUIT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | M38510/31901BFA vs M38510/31901BFA |
M38510/31901BFX | Memory Circuit, 4X4, CMOS, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | M38510/31901BFA vs M38510/31901BFX |
M38510/31901BFA | Memory Circuit, 4X4, CMOS, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | M38510/31901BFA vs M38510/31901BFA |
M38510/31901BFX | SPECIALTY MEMORY CIRCUIT, CDFP16 | Texas Instruments | M38510/31901BFA vs M38510/31901BFX |
M38510/31901BFX | Memory Circuit, 4X4, CMOS, CDFP16, | Lansdale Semiconductor Inc | M38510/31901BFA vs M38510/31901BFX |
M38510/31901BFX | Memory Circuit, 4X4, CMOS, CDFP16, CERAMIC, DFP-16 | QP Semiconductor | M38510/31901BFA vs M38510/31901BFX |
M38510/31901BFA | Memory Circuit, 4X4, CMOS, CDFP16, CERAMIC, DFP-16 | QP Semiconductor | M38510/31901BFA vs M38510/31901BFA |
M38510/31901BFX | SPECIALTY MEMORY CIRCUIT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | M38510/31901BFA vs M38510/31901BFX |