Part Details for M38510/32302B2X by Rochester Electronics LLC
Overview of M38510/32302B2X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32302B2X
M38510/32302B2X CAD Models
M38510/32302B2X Part Data Attributes
|
M38510/32302B2X
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/32302B2X
Rochester Electronics LLC
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/32302B2X
This table gives cross-reference parts and alternative options found for M38510/32302B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32302B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS126AFK | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32302B2X vs SNJ54LS126AFK |
M38510/32302B2C | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/32302B2X vs M38510/32302B2C |
SN74LS125AJS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2X vs SN74LS125AJS |
M38510/32302B2A | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/32302B2X vs M38510/32302B2A |
5962-3832302B2X | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/32302B2X vs 5962-3832302B2X |
SN54LS126AFK | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, | Rochester Electronics LLC | M38510/32302B2X vs SN54LS126AFK |
SN74LS125AJDS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2X vs SN74LS125AJDS |
SN74LS126AJS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2X vs SN74LS126AJS |
54LS126A/B2AJC | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,LLCC,20PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2X vs 54LS126A/B2AJC |
SN74LS126ANS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | M38510/32302B2X vs SN74LS126ANS |