Part Details for SNC54LS126AJ by Rochester Electronics LLC
Overview of SNC54LS126AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for SNC54LS126AJ
SNC54LS126AJ CAD Models
SNC54LS126AJ Part Data Attributes
|
SNC54LS126AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC54LS126AJ
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SNC54LS126AJ
This table gives cross-reference parts and alternative options found for SNC54LS126AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS126AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SNC54LS126AJ vs SN74LS126AN-00 |
5962-01-089-1912 | Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | SNC54LS126AJ vs 5962-01-089-1912 |
SN54LS126AJ | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | SNC54LS126AJ vs SN54LS126AJ |
SN74LS126AND | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SNC54LS126AJ vs SN74LS126AND |
SN74LS126ANS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SNC54LS126AJ vs SN74LS126ANS |
54LS126DMQB | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNC54LS126AJ vs 54LS126DMQB |
HD74LS126AP | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | SNC54LS126AJ vs HD74LS126AP |
SN74LS126AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | SNC54LS126AJ vs SN74LS126AN |
SN74LS126AJD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNC54LS126AJ vs SN74LS126AJD |
DM74LS126AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SNC54LS126AJ vs DM74LS126AN |