Part Details for M38510/33001BDX by NXP Semiconductors
Overview of M38510/33001BDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/33001BDX
M38510/33001BDX CAD Models
M38510/33001BDX Part Data Attributes:
|
M38510/33001BDX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/33001BDX
NXP Semiconductors
IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/33001BDX
This table gives cross-reference parts and alternative options found for M38510/33001BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33001BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F00/BDAJC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/33001BDX vs 54F00/BDAJC |
JM38510/33001BDA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/33001BDX vs JM38510/33001BDA |
M38510/33001SDX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | M38510/33001BDX vs M38510/33001SDX |
SNJ54F00W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | M38510/33001BDX vs SNJ54F00W |
N54F00/BDA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | M38510/33001BDX vs N54F00/BDA |
54F00/BDAJC | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/33001BDX vs 54F00/BDAJC |
54F00FM | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/33001BDX vs 54F00FM |
M38510/33001SDX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/33001BDX vs M38510/33001SDX |
54F00/BDA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | M38510/33001BDX vs 54F00/BDA |
54F00FM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | M38510/33001BDX vs 54F00FM |