Part Details for M38510/33301B2A by National Semiconductor Corporation
Overview of M38510/33301B2A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/33301B2A
M38510/33301B2A CAD Models
M38510/33301B2A Part Data Attributes
|
M38510/33301B2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M38510/33301B2A
National Semiconductor Corporation
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/33301B2A
This table gives cross-reference parts and alternative options found for M38510/33301B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33301B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F02/B2AJC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/33301B2A vs 54F02/B2AJC |
54F02L1M | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/33301B2A vs 54F02L1M |
5962-9757801Q2X | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33301B2A vs 5962-9757801Q2X |
54F02M/B2AJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/33301B2A vs 54F02M/B2AJC |
5962-9757801Q2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | M38510/33301B2A vs 5962-9757801Q2A |
M38510/33301B2X | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33301B2A vs M38510/33301B2X |
SN54F02FK | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33301B2A vs SN54F02FK |
SN54F02FKR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33301B2A vs SN54F02FKR |
54F02/B2A | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, Gate | NXP Semiconductors | M38510/33301B2A vs 54F02/B2A |
SNJ54F02FKR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33301B2A vs SNJ54F02FKR |