Part Details for SNJ54F02FKR by Texas Instruments
Overview of SNJ54F02FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SNJ54F02FKR
SNJ54F02FKR CAD Models
SNJ54F02FKR Part Data Attributes
|
SNJ54F02FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F02FKR
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54F02FKR
This table gives cross-reference parts and alternative options found for SNJ54F02FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F02FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F02/B2AJC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54F02FKR vs 54F02/B2AJC |
54F02L1M | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F02FKR vs 54F02L1M |
M38510/33301B2A | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | SNJ54F02FKR vs M38510/33301B2A |
5962-9757801Q2X | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F02FKR vs 5962-9757801Q2X |
54F02M/B2AJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54F02FKR vs 54F02M/B2AJC |
5962-9757801Q2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54F02FKR vs 5962-9757801Q2A |
M38510/33301B2X | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F02FKR vs M38510/33301B2X |
SN54F02FK | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F02FKR vs SN54F02FK |
SN54F02FKR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F02FKR vs SN54F02FKR |
54F02/B2A | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, Gate | NXP Semiconductors | SNJ54F02FKR vs 54F02/B2A |