Part Details for M38510/50605BRX by Cobham PLC
Overview of M38510/50605BRX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/50605BRX
M38510/50605BRX CAD Models
M38510/50605BRX Part Data Attributes
|
M38510/50605BRX
Cobham PLC
Buy Now
|
Compare Parts:
M38510/50605BRX
Cobham PLC
OT PLD, 30ns, TTL, CDIP20,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for M38510/50605BRX
This table gives cross-reference parts and alternative options found for M38510/50605BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50605BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham Semiconductor Solutions | M38510/50605BRX vs M38510/50605BRX |
PAL16L8AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRX vs PAL16L8AMJB |
5962-8515505RX | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/50605BRX vs 5962-8515505RX |
M38510/50401BRX | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | M38510/50605BRX vs M38510/50401BRX |
TIBPAL16L8-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRX vs TIBPAL16L8-30MJB |
M38510/50605BRX | OT PLD, 30ns, CDIP20 | Texas Instruments | M38510/50605BRX vs M38510/50605BRX |
M38510/50401BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | M38510/50605BRX vs M38510/50401BRA |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50605BRX vs 5962-8515505RA |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRX vs 5962-8515505RA |
TIBPAL16L8-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRX vs TIBPAL16L8-30MJ |