There are no models available for this part yet.
Overview of TIBPAL16L8-30MJB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16L8-30MJB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
TIBPAL16L8-15MJ | Texas Instruments | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
TIBPAL16L8-20MWB | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 |
Price & Stock for TIBPAL16L8-30MJB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TIBPAL16L8-30MJB-ND
|
DigiKey | LOW-POWER HIGH-PERFORMANCE IMPAC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
New Advantage Corporation | OT PLD, 30ns, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$25.9900 | Buy Now |
CAD Models for TIBPAL16L8-30MJB by Texas Instruments
Part Data Attributes for TIBPAL16L8-30MJB by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
30 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
24.195 mm
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
6
|
Number of Inputs
|
16
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
30 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for TIBPAL16L8-30MJB
This table gives cross-reference parts and alternative options found for TIBPAL16L8-30MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-30MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham Semiconductor Solutions | TIBPAL16L8-30MJB vs M38510/50605BRX |
PAL16L8AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-30MJB vs PAL16L8AMJB |
5962-8515505RX | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-30MJB vs 5962-8515505RX |
M38510/50401BRX | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | TIBPAL16L8-30MJB vs M38510/50401BRX |
M38510/50605BRX | OT PLD, 30ns, CDIP20 | Texas Instruments | TIBPAL16L8-30MJB vs M38510/50605BRX |
M38510/50401BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | TIBPAL16L8-30MJB vs M38510/50401BRA |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | TIBPAL16L8-30MJB vs 5962-8515505RA |
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham PLC | TIBPAL16L8-30MJB vs M38510/50605BRX |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-30MJB vs 5962-8515505RA |
TIBPAL16L8-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-30MJB vs TIBPAL16L8-30MJ |
Related Parts for TIBPAL16L8-30MJB
-
TIBPAL16L8-30MJProgrammable Logic Devices
-
MPC5554MZP132Microcontrollers
-
DAC8168IAPWRDigital to Analog Converters
-
FPF2215Peripheral Drivers
-
PA75CDOperational Amplifiers
-
109D337X0030T2Fixed Capacitors
-
5-103958-2Headers and Edge Type Connectors
-
MOS2CT52R102JFixed Resistors
-
2SK1591Small Signal Field-Effect Transistors