Part Details for M38510/65752BCB by SRI International Sarnoff
Overview of M38510/65752BCB by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65752BCB
M38510/65752BCB CAD Models
M38510/65752BCB Part Data Attributes
|
M38510/65752BCB
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/65752BCB
SRI International Sarnoff
Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65752BCB
This table gives cross-reference parts and alternative options found for M38510/65752BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65752BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT14J | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | M38510/65752BCB vs SNJ54HCT14J |
5962-8689001CA | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | M38510/65752BCB vs 5962-8689001CA |
SN74ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/65752BCB vs SN74ALS05J |
SN54ALS05J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | M38510/65752BCB vs SN54ALS05J |
SN74ALS05N | Inverter, TTL, PDIP14 | Motorola Semiconductor Products | M38510/65752BCB vs SN74ALS05N |
SN74ALS05N1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/65752BCB vs SN74ALS05N1 |
CD54HCT14F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | M38510/65752BCB vs CD54HCT14F3A |
5962R9571901VCX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | M38510/65752BCB vs 5962R9571901VCX |
SNJ54ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/65752BCB vs SNJ54ALS05J |
5962-8689001CC | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | M38510/65752BCB vs 5962-8689001CC |