Part Details for M38510/75003BCA by Texas Instruments
Overview of M38510/75003BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/75003BCA
M38510/75003BCA CAD Models
M38510/75003BCA Part Data Attributes
|
M38510/75003BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75003BCA
Texas Instruments
AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75003BCA
This table gives cross-reference parts and alternative options found for M38510/75003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75003BCA | AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75003BCA vs M38510R75003BCA |
5962R9652601VCA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | M38510/75003BCA vs 5962R9652601VCA |
5962R9652601VCC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | M38510/75003BCA vs 5962R9652601VCC |
74AC20PCQR | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/75003BCA vs 74AC20PCQR |
MC74AC20NG | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | M38510/75003BCA vs MC74AC20NG |
5962-8761301CX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/75003BCA vs 5962-8761301CX |
M38510/75003BCA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/75003BCA vs M38510/75003BCA |
M38510/75003BCX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, | Teledyne e2v | M38510/75003BCA vs M38510/75003BCX |
74AC20PC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/75003BCA vs 74AC20PC |
5962-8761301CX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/75003BCA vs 5962-8761301CX |