Part Details for M38510/75201BDX by Rochester Electronics LLC
Overview of M38510/75201BDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75201BDX
M38510/75201BDX CAD Models
M38510/75201BDX Part Data Attributes
|
M38510/75201BDX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/75201BDX
Rochester Electronics LLC
OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/75201BDX
This table gives cross-reference parts and alternative options found for M38510/75201BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75201BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC32FMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75201BDX vs 54AC32FMQB |
74AC32FCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75201BDX vs 74AC32FCQR |
5962-8761401XX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/75201BDX vs 5962-8761401XX |
M38510/75201BDA | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | M38510/75201BDX vs M38510/75201BDA |
74AC32FCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75201BDX vs 74AC32FCX |
54AC32FMQB | IC AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/75201BDX vs 54AC32FMQB |
M38510/75201BDA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/75201BDX vs M38510/75201BDA |
SNJ54AC32W | Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | M38510/75201BDX vs SNJ54AC32W |
5962-8761401XA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/75201BDX vs 5962-8761401XA |
74AC32FCT | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75201BDX vs 74AC32FCT |