Part Details for SNJ54AC32W by Texas Instruments
Overview of SNJ54AC32W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AC32W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54AC32 Quadruple 2-Input Positive-OR Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$12.1500 / $14.2900 | Buy Now |
|
Ameya Holding Limited | 943 |
|
RFQ |
Part Details for SNJ54AC32W
SNJ54AC32W CAD Models
SNJ54AC32W Part Data Attributes:
|
SNJ54AC32W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AC32W
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54AC32W
This table gives cross-reference parts and alternative options found for SNJ54AC32W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC32W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761401VXA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC32W vs 5962-8761401VXA |
5962-8761401XX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC32W vs 5962-8761401XX |
74AC32FCQR | IC AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | SNJ54AC32W vs 74AC32FCQR |
M38510/75201BDX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | e2v technologies | SNJ54AC32W vs M38510/75201BDX |
JM38510R75201SD | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERPACK-14 | Texas Instruments | SNJ54AC32W vs JM38510R75201SD |
M38510/75201BDX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54AC32W vs M38510/75201BDX |
74AC32FCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54AC32W vs 74AC32FCX |
5962-8761401XA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC32W vs 5962-8761401XA |
JM38510/75201BDA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERPACK-14 | Texas Instruments | SNJ54AC32W vs JM38510/75201BDA |
5962-8761401VXX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC32W vs 5962-8761401VXX |