M38510/75503BRA
Description: Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Overview of M38510/75503BRA by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Price & Stock for M38510/75503BRA by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6
RFQ

CAD Models for M38510/75503BRA by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/75503BRA by National Semiconductor Corporation

M38510/75503BRA
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, DIP-20
Reach Compliance Code
unknown
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AC
JESD-30 Code
R-GDIP-T20
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. M38510/75503BRA
    National Semiconductor Corporation
    Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
    VS

Alternate Parts for M38510/75503BRA

This table gives cross-reference parts and alternative options found for M38510/75503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC245E Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State M38510/75503BRA vs CD74AC245E
MC74AC245NG AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi M38510/75503BRA vs MC74AC245NG
M38510R75503SRA AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510R75503SRA
54AC245DMQB Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation M38510/75503BRA vs 54AC245DMQB
M38510/75503BRX AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510/75503BRX
M38510/75503SRA AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510/75503SRA
5962-8775801RA Bus Transceiver, Rochester Electronics LLC M38510/75503BRA vs 5962-8775801RA
5962-8775801RA Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v M38510/75503BRA vs 5962-8775801RA
M38510/75503SRX AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510/75503SRX
74AC245PC Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation M38510/75503BRA vs 74AC245PC
Part Number Description Manufacturer Compare
5962-8775801VRX AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs 5962-8775801VRX
M38510/75503SRA AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510/75503SRA
54AC245DM Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation M38510/75503BRA vs 54AC245DM
HD74AC245P AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation M38510/75503BRA vs HD74AC245P
TC74AC245P IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components M38510/75503BRA vs TC74AC245P
M38510/75503BRX AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510/75503BRX
74AC245B AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M38510/75503BRA vs 74AC245B
SN74AC245NE4 Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 Texas Instruments M38510/75503BRA vs SN74AC245NE4
M38510R75503SRX AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75503BRA vs M38510R75503SRX
5962-8775801RA Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Defense Logistics Agency M38510/75503BRA vs 5962-8775801RA

Related Parts for M38510/75503BRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/75503BRA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/75503BRA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M38510/75503BRA would you like to use for your alert(s)?
  • Please alert me when M38510/75503BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/75503BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/75503BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/75503BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/75503BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/75503BRA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: