Part Details for M38510/75503BRX by Texas Instruments
Overview of M38510/75503BRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75503BRX
M38510/75503BRX CAD Models
M38510/75503BRX Part Data Attributes:
|
M38510/75503BRX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75503BRX
Texas Instruments
AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/75503BRX
This table gives cross-reference parts and alternative options found for M38510/75503BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75503BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRX vs M38510/75503BRA |
SN74AC245NE4 | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | M38510/75503BRX vs SN74AC245NE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | M38510/75503BRX vs CD74AC245EX |
5962-8775801RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/75503BRX vs 5962-8775801RA |
M38510R75503SRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRX vs M38510R75503SRX |
CD74AC245EE4 | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | M38510/75503BRX vs CD74AC245EE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | M38510/75503BRX vs CD74AC245EX |
MC74AC245NG | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | M38510/75503BRX vs MC74AC245NG |
JM38510/75503SRA | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRX vs JM38510/75503SRA |
CD54AC245F3A | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | M38510/75503BRX vs CD54AC245F3A |