Part Details for M38510R75201BCA by National Semiconductor Corporation
Overview of M38510R75201BCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510R75201BCA
M38510R75201BCA CAD Models
M38510R75201BCA Part Data Attributes:
|
M38510R75201BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510R75201BCA
National Semiconductor Corporation
IC AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75201BCA
This table gives cross-reference parts and alternative options found for M38510R75201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75201SCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510R75201BCA vs M38510R75201SCA |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | M38510R75201BCA vs 74AC32PCQR |
54AC32DMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | M38510R75201BCA vs 54AC32DMQB |
CD74AC32EX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | M38510R75201BCA vs CD74AC32EX |
74AC32PCQR | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510R75201BCA vs 74AC32PCQR |
SN74AC32NE4 | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | M38510R75201BCA vs SN74AC32NE4 |
CD54AC32F3A | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510R75201BCA vs CD54AC32F3A |
5962-8761401CA | Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | M38510R75201BCA vs 5962-8761401CA |
JM38510/75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510R75201BCA vs JM38510/75201BCA |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | M38510R75201BCA vs M38510/75201BCX |