-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2286
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: M39003/01-2286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6440 / $5.8996 | Buy Now |
DISTI #
M39003/01-2286/HSD
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2286/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8060 / $6.1054 | Buy Now |
DISTI #
47F592
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: 47F592) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$6.2200 / $9.2000 | Buy Now |
|
Future Electronics | M39003/01 Series 10 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor RoHS: Compliant pbFree: No Min Qty: 150 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.4200 / $5.6400 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
DISTI #
M39003/01-2286
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E106KM 20B Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 540 In Stock |
|
$6.2200 / $9.2000 | Buy Now |
DISTI #
M39003/01-2286/HSD
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2286/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8060 / $6.1054 | Buy Now |
DISTI #
M39003/01-2286
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: M39003/01-2286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6440 / $5.8996 | Buy Now |
DISTI #
47F592
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: 47F592) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$6.2200 / $9.2000 | Buy Now |
DISTI #
M39003/01-2286
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: M39003/01-2286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6440 / $5.8996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39003/01-2286
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2286
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39003/01-2286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-6078H |
T212B106K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2286 vs T212B106K020DS7442 |
T212B106K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2286 vs T212B106K020BS7442 |
CSR137078 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-2286 vs CSR137078 |
M39003/01-2526 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-2526 |
M39003/01-2766C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2286 vs M39003/01-2766C |
M39003/01-8078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-8078H |
150D106X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs 150D106X9020B2TE3 |
M39003/01-2766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-2766 |
M39003/01-7078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-7078 |