Part Details for M39003/01-2311 by Vishay Intertechnologies
Overview of M39003/01-2311 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2311
|
Avnet Americas | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) - Bulk (Alt: M39003/01-2311) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3140 / $13.1026 | Buy Now |
DISTI #
M39003/01-2311/HSD
|
Avnet Americas | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2311/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.4220 / $13.2398 | Buy Now |
|
Future Electronics | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.8800 / $16.6800 | Buy Now |
DISTI #
M39003/01-2311
|
TTI | Tantalum Capacitors - Solid Leaded CSR13F396KM 35D Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$10.4200 / $13.6700 | Buy Now |
DISTI #
M39003/01-2311
|
Avnet Americas | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) - Bulk (Alt: M39003/01-2311) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3140 / $13.1026 | Buy Now |
DISTI #
M39003/01-2311/HSD
|
Avnet Americas | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2311/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.4220 / $13.2398 | Buy Now |
Part Details for M39003/01-2311
M39003/01-2311 CAD Models
M39003/01-2311 Part Data Attributes:
|
M39003/01-2311
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2311
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2311
This table gives cross-reference parts and alternative options found for M39003/01-2311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0362H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/09-0362H |
M39003/01-2311H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/01-2311H |
M39003/01-8119H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/01-8119H |
550D396X9035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs 550D396X9035S2B |
M39003/09-0262 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/09-0262 |
M39003/01-8119 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/01-8119 |
M39003/01-7119 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/01-7119 |
M39003/01-3031 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/01-3031 |
M39003/09-3062H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs M39003/09-3062H |
150D396X9035S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2311 vs 150D396X9035S2T |