Part Details for M39003/01-2356 by Vishay Intertechnologies
Overview of M39003/01-2356 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F662
|
Newark | Tantalum Capacitor, 1Uf, 50V, Axial 10%, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:M, Ripple Current:106Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2356 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39003/01-2356
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-2356) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9690 / $5.0421 | Buy Now |
DISTI #
M39003/01-2356/HSD
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2356/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1580 / $5.2822 | Buy Now |
|
Future Electronics | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125C Bulk RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.6300 / $5.3900 | Buy Now |
DISTI #
M39003/01-2356
|
TTI | Tantalum Capacitors - Solid Leaded CSR13G105KM 50A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 8849 In Stock |
|
$5.5100 / $5.9000 | Buy Now |
DISTI #
M39003/01-2356/HSD
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2356/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1580 / $5.2822 | Buy Now |
DISTI #
M39003/01-2356
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-2356) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9690 / $5.0421 | Buy Now |
DISTI #
M39003/01-2356
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-2356) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9690 / $5.0421 | Buy Now |
DISTI #
M39003/01-2356/HSD
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2356/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1580 / $5.2822 | Buy Now |
DISTI #
M39003/01-2356
|
Avnet Asia | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) (Alt: M39003/01-2356) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39003/01-2356
M39003/01-2356 CAD Models
M39003/01-2356 Part Data Attributes
|
M39003/01-2356
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2356
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2356
This table gives cross-reference parts and alternative options found for M39003/01-2356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132356 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | M39003/01-2356 vs CSR132356 |
T212A105K050DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2356 vs T212A105K050DS7442 |
T110A105K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2356 vs T110A105K050AS7442 |
M39003/01-2596H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2356 vs M39003/01-2596H |
CSR133076 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | M39003/01-2356 vs CSR133076 |
CSR132836 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | M39003/01-2356 vs CSR132836 |
M39003/01-8194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2356 vs M39003/01-8194 |
M39003/01-4194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2356 vs M39003/01-4194 |
M39003/01-2836 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2356 vs M39003/01-2836 |
CSR13G105KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2356 vs CSR13G105KP |